• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4538280 Surge protection power strip 6x Black, Silver PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-way socket with surge protection and 2x USB-A ports

  • 6-way protective contact sockets and 2x USB-A charging ports
  • With surge protection 60kA
  • Aluminium profile
  • EMI/RFI suppression filter protects against noise interference

Our service for you

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

incl. USB

Surge protection

Outlets

6

Cable length

3.00 m

Used at

Indoors

Material

Aluminium

Surge protection for

Mains outlets

Leakage current

60 kA

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V AC

Power rating

16 A

Factory colour

Black

Silver

Length

606 mm

Width

74 mm

Height

50 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269140 Sygonix SY-4538280 Surge protection power strip 6x Black, Silver PG connector 1 pc(s)

Conformity certificate

Conformity certificate 2269140 Sygonix SY-4538280 Surge protection power strip 6x Black, Silver PG connector 1 pc(s)

Warranty Terms

Warranty Terms 2269140 Sygonix SY-4538280 Surge protection power strip 6x Black, Silver PG connector 1 pc(s)

Description

Safety and practicality perfectly combined
The Sygonix power strip with aluminum edge and six earthing contact sockets with surge protection and two USB-A ports are both stylish and efficient! To save power, it has a main switch for the general power supply. Safety and practicality are perfectly combined in this socket strip: It is equipped with an increased touch protection and can be fixed to place thanks to the already attached mounting holes. Cable routing channels are also integrated for the cable to the socket to prevent the cable from lying around in the room arbitrarily or in obstacles.

This text is machine translated.

Features

  • 6-way protective contact sockets and 2x USB-A charging ports
  • With surge protection
  • Aluminium profile

Scope of delivery

  • Power strip
  • User manual

Hints

Cable length: 3 meters
Cable type: H05VV-F 3G1.5 mm²
Power: max. 3680 W
AC Output: 230 V/AC, 50 Hz, 16 A
Output (single USB): 5 V/DC, 2.4 A, max. 12 W
Output (total USB): 2.4 A, max. 12 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.