
Highlights & Details
Digital Programmable Room Thermostat with Touch Panel
- Includes built-in sensor and external sensor
- Holiday mode
- Weekly programme
Technical specifications
- Product type
Indoor thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
35 °C
- Temperature settings
5 up to 35 °C
- Display
Yes
- Compatible with
Underfloor heating
Heaters
- Mounting type
Flush mount
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Factory colour
White
Black
- Width
94 mm
- Height
94 mm
- Length
41 mm
- Dim
(L x W x H) 41 x 94 x 94 mm
- Weight
139 g
- Min. temperature setting
5 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353939 Sygonix SY-4707878 Indoor thermostat Flush mount 7 day mode 1 pc(s)
Conformity certificate
Conformity certificate 2353939 Sygonix SY-4707878 Indoor thermostat Flush mount 7 day mode 1 pc(s)
Warranty Terms
Warranty Terms 2353939 Sygonix SY-4707878 Indoor thermostat Flush mount 7 day mode 1 pc(s)
Description
Programd feel-good mode
Who likes to freeze after getting up? This programmable room thermostat by Sygonix brings the apartment to the desired temperature early in the morning - and switches the heating off again in the evening on time. Especially convenient: A 7-day cycle can be programd via the comfortable touch panel, which corresponds to the personal daily habits and the individual weekly planning.
Everything under control even when you are away
For the most beautiful time of the year, a freely adjustable holiday mode is available, so that the good parlor is pre-heated on time for returning if necessary. Even in the event of a power failure, the programd data is retained and children playing cannot accidentally change the settings thanks to the operating lock.
External sensor for exact measurement
To have a second reference point for temperature measurement, the Sygonix room thermostat includes an external sensor that can be freely positioned in the room. The Sygonix Touch room thermostat is intended for wall mounting under plaster.
This text is machine translated.
Features
- Safety lock to prevent unintended use
- Stores data in memory when powered off
- Checks temperature of external sensor
- Installation: wall mounted
- Display size: Ø52 mm
Scope of delivery
- Thermostat
- 2x Screws
- External sensor
- User manual




































