• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4755360 Ceiling, Wall, Surface-mount PIR motion detector 180 ° Relay White IP65

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

480 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIR motion sensor, 180° IP65 surface-mounted

  • Switching power up to 1200 W
  • Three possible mounting options (wall, ceiling, outer corner) for different installation environments
  • Weatherproof IP65 rating

Our service for you

Technical specifications

  • Detection angle 180°/360°
  • Detection range: Max. 12 m
Product type

PIR motion detector

Detection angle

180°

12 m

Used at

Indoors

Outdoors

Mounting type

Ceiling

Wall

Surface-mount

Operating voltage

230 V AC

Contact type

Relay

Switching capacity (energy saving bulbs)

600 W

Switching capacity (light bulbs)

1200 W

Switching capacity (LED)

600 W

Twilight settings

3 - 2000 lx

Factory colour

White

IP65

Length

116 mm

Width

76 mm

Height

63 mm

Dim

(L x W x H) 116 x 76 x 63 mm

Weight

150 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377680 Sygonix SY-4755360 Ceiling, Wall, Surface-mount PIR motion detector 180 ° Relay White IP65

User & Safety Instructions 2377680 Sygonix SY-4755360 Ceiling, Wall, Surface-mount PIR motion detector 180 ° Relay White IP65

Warranty Terms

Warranty Terms 2377680 Sygonix SY-4755360 Ceiling, Wall, Surface-mount PIR motion detector 180 ° Relay White IP65

Description

The motion detector is used for motion detection in indoor and outdoor areas. It can be installed very easily in entrance areas, driveways or stairwells. It is reliably protected according to IP65.To optimally illuminate certain areas, connect the motion detector to a light, for example. The lamp is automatically switched on and off via the built-in PIR sensor. The sensors react to temperature changes within the detection range. This is the case, for example, when a person or an animal whose temperature differs from the ambient temperature enters the detection area.

This text is machine translated.

Features

  • Infrared motion sensor
  • For incandescent bulbs, energy-saving lamps and LED lights
  • Coverage angle: 180°/360°
  • Detection distance: max. 12m

Scope of delivery

  • Sensor with mount
  • 2x Screws
  • 2x Dowels
  • User manual

More interesting products

(*All information is plus legal VAT)