• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5043442 C15/C16 appliances Cable White 2.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warm-device cable 2 m white

  • For connecting hotplates, table grills etc. With earthing contact angled plug and hot appliance CEE plug on the cable.

Technical specifications

Product type

C15/C16 appliances Cable

Cable use

C15/C16 appliances

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

IEC C15 plug

Cable length

2.00 m

Cable standard

H05RN-F 3G 0,75 mm²

Factory colour

White

Nominal voltage

230 V

Load (max.)

10 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521721 Sygonix SY-5043442 C15/C16 appliances Cable White 2.00 m

Description

For connecting devices with a temperature of max. 120°C. Cable made up with earthing contact, angled earthing contact plug and plug for warm equipment.

This text is machine translated.

Scope of delivery

  • Cable

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)