• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5043458 Current Cable Black 2.00 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power connection cable black 2 m

  • Cable length: 2.00 m
  • Factory colour: Black
  • DIN/VDE cable standards: H05VV-F 3G 0,75 mm²

Our service for you

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Switzerland plug

Connector version

straight

Type B

Open cable ends

Cable length

2.00 m

Cable standard

H05VV-F 3G 0,75 mm²

Factory colour

Black

Nominal voltage

230 V

Load (max.)

10 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521729 Sygonix SY-5043458 Current Cable Black 2.00 m

Warranty Terms

Warranty Terms 2521729 Sygonix SY-5043458 Current Cable Black 2.00 m

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.