• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5237738 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 3.6 W = 50 W Warm white (Ø x H) 50 mm x 54 mm not

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

490 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.60 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GU10 LED (monochrome) 3.6 W = 50 W Warm white not dimmable

  • Warm white colour
  • Energy class E
  • Non-dimmable
  • Glass material
  • Lifetime of approx. 15000 hrs
  • For indoor use (IP20)

Technical specifications

Product type

LED (monochrome)

GU10

3.6 W

345 lm

50 W

Factory colour

Transparent

Version

clear

Radiation angle

36°

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 K

No

15000 h

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Operating voltage

230 V

(Ø)

50 mm

Content

10 pc(s)

Height

54 mm

E (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 50 mm x 54 mm

LEDs

1

Power rating

3.6 W

Rated luminous flux

345 lm

Colour rendering

827

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

52 g

Bulb shape

GU10

Power range

2.5 W - 4.9 W

Total luminous flux

3450 lm

Light intensity

800

Material

Glass

Max. temperature

+40 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618869 Sygonix SY-5237738 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 3.6 W = 50 W Warm white (Ø x H) 50 mm x 54 mm not

Description

Get some help with saving money on your electricity bill. Upgrade your lamps to the latest LED technology.Sygonix LED light bulbs are an ideal replacement for any traditional lamps. Sygonix LED products stand for durability, performance and low energy consumption.Whatever base and type you need, we've got it. Get LEDised!

This text is machine translated.

Scope of delivery

  • 10 x LED Bulb

More interesting products

(*All information is plus legal VAT)