• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5251910 USB charging socket Surge protection, incl. USB-C®, incl. USB charging port White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB wall outlet, 1x USB-A, 1x USB-C PD

  • USB wall outlet with 1x USB-A and 1x USB-C® ports
  • GaN technology
  • Supports PD3.0 fast charging up to 65 W

Our service for you

Technical specifications

  • USB output:
  • USB-A fast charge: 3.8V-21 V/DC adjustable 3.25A, max. 65W
  • USB-C® PD3.0: 3.8V-21 V/DC adjustable 3.25A, max. 65W
  • USB-A + USB-C®: port A 5 V/DC 2.4A + port C 5 V/DC 3A, 9 V/DC 3A, 12 V/DC 3A, 15 V/DC 3A, 20 V/DC 2.25A
  • Total: 65W max.
Product type

USB charging socket

Light bulb features

Surge protection

incl. USB-C®

incl. USB charging port

Nominal voltage

230 V AC

Nominal current

3.25 A

Mounting type

Flush mount

Factory colour

White

Dim

(W x H x D) 84 x 84 x 43 mm

Width

84 mm

Height

84 mm

Depth

43 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625955 Sygonix SY-5251910 USB charging socket Surge protection, incl. USB-C®, incl. USB charging port White

Warranty Terms

Warranty Terms 2625955 Sygonix SY-5251910 USB charging socket Surge protection, incl. USB-C®, incl. USB charging port White

Description

USB built-in socket, ideal for charging laptops, MacBooks, smartphones, tablets, etc. Charge two USB devices simultaneously without an adapter.

This text is machine translated.

Features

  • Charge up to two USB devices simultaneously without an adapter
  • Ideal for charging laptops, Macbooks, smartphones, tablets, etc
  • USB short circuit protection
  • USB overcurrent protection
  • USB overvoltage protection

Scope of delivery

  • USB wall outlet
  • User manual