• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5491848 CEE CARA adapter 16 A 3-pin 230 V AC 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective contact plug - CEE CARA coupling, IP44, 1 m

  • Connection A: Protective contact plug 230 V/AC, 16 A
  • Connection B: CEE CARA socket 230 V/AC, 16 A 3 pin (2P+E, 6h)
  • IP44 socket with protective cover
  • Cable length: 1 m

Our service for you

Technical specifications

  • Cable length: 1m
Product type

CEE CARA adapter

Nominal voltage

230 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

PG plug

Type B

CEE Cara connector

Cable standard

H07RN-F 3G 2,5 mm²

Cores

3

IP44

Factory colour

Black

Grey

Blue

Length

1 m

Content

1 pc(s)

Number of pins

3

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745924 Sygonix SY-5491848 CEE CARA adapter 16 A 3-pin 230 V AC 1 pc(s)

Warranty Terms

Warranty Terms 2745924 Sygonix SY-5491848 CEE CARA adapter 16 A 3-pin 230 V AC 1 pc(s)

Description

Sygonix adapter plug: Protective contact plug - CEE-CARA socket.

This text is machine translated.

Scope of delivery

  • CEE-CARA adapter cable

What kind of CEE Connectors, CEE Adapters are you looking for?