
Highlights & Details
- Solar light with outdoor PIR sensor
- 3 sensor modes (Light sensor mode, Dim light sensor mode, Always on mode)
- Super bright COB LED
- Splash proof (IP44)
- ABS material
- On/Off switch
Technical specifications
- Product type
Solar wall light (+ motion detector)
- Operating voltage
5.5 V
- No. of bulbs
48
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.2 W
0.5 W
6000 K
- Colour
White
110 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
120°
IP44
- Factory colour
Black
- Material
ABS plastic
- Weight
124 g
n.rel.
- Height
124 mm
- Length
99 mm
- Depth
48 mm
- Rechargeable
1x 3.7 V (1200 mAh)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2813286 Sygonix SY-5626572 Solar wall light (+ motion detector) LED (monochrome) Built-in LED 0.5 W Black
Warranty Terms
Warranty Terms 2813286 Sygonix SY-5626572 Solar wall light (+ motion detector) LED (monochrome) Built-in LED 0.5 W Black
Description
Features
- For outdoor use
- Easy installation (wall mounted)
Scope of delivery
- Unit
- 2x Screws & dowels
- Manual




