Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingLightingLight BulbsLED Light Bulbs

Sygonix SY-5627750 LED (monochrome) EEC D (A - G) E-27 30 W = 260 W Neutral white (Ø x H) 73 mm x 175 mm not dimmable 1

EAN:
Part number:
Item no:
A modern LED light bulb with a silver heatsink and E27 bayonet fitting, suitable for energy-efficient lighting.
A modern LED light bulb with a silver heatsink and E27 bayonet fitting, suitable for energy-efficient lighting.
A modern LED light bulb with an E27 Edison screw base and heat sinks for improved heat dissipation, set against a white background.
Warehouse with high shelving stacked with sealed boxes beneath an illuminated ceiling.
1/3
Sygonix
Energy efficiency class D (A - G)Product data sheet
Fast track dispatch on Fri 23 Oct

348 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Scope of delivery

Highlights & Details

E-27 LED (monochrome) 30 W = 260 W Neutral white N/A not dimmable

  • Energy saving light bulb
  • Nichia 757G-V3 LED with high efficiency up to 150 lm/W
  • Pure aluminium heatsink for enclosed working environment
  • Long lifespan: around 50000 hrs
  • Waterproof (IP65)
  • Equivalent power: 30 W = 260 W
  • Luminious flux: 4300 lm (rated)
  • E27 lamp base

Technical specifications

  • Pure aluminum heatsink material
  • Power consumption equivalence incandescent lamp 260W
Product type

LED (monochrome)

E-27

30 W

4500 lm

260 W

Factory colour

Silver/white

Radiation angle

280°

Colour

Neutral white

≙ power rating of a light bulb (range)

100 W -

Light bulb features

not dimmable

4000 K

Colour temperature range

4000 - 4000 K

No

50000 h

Power factor

0.9

Operating voltage

230 V

Length

175 mm

(Ø)

73 mm

Content

1 pc(s)

Height

175 mm

D (A - G)

Energy consumption

30 kWh/1000h

Dim

(Ø x H) 73 mm x 175 mm

LEDs

45

Power rating

30 W

Colour rendering

840

Colour rendering index

80 Ra

Weight

413 g

Power range

20 W - 39.9 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Material

Aluminium

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813875 Sygonix SY-5627750 LED (monochrome) EEC D (A - G) E-27 30 W = 260 W Neutral white (Ø x H) 73 mm x 175 mm not dimmable 1

Features

  • Neutral white (4000K)
  • Large beam angle (280°)
  • Not dimmable
  • Flicker-free

Scope of delivery

  • Main unit

Description

Features

  • Neutral white (4000K)
  • Large beam angle (280°)
  • Not dimmable
  • Flicker-free

Scope of delivery

  • Main unit

What kind of LED Light Bulbs are you looking for?

  • E14 LED
  • E27 LED
  • G4 LED
  • G9 LED
  • GU10 LED
  • GU4 LED
  • GU5.3 LED
  • GX53 LED
  • GY6.35 LED
  • LED dimmable lights
  • LED light bulbs
  • LED light with remote control
  • LED pin base
  • Müller Licht LED bulb
  • Osram LED light bulbs
  • Paulmann LED spotlight
  • Philips light bulb
  • R7S LED

More interesting products

(*All information is plus legal VAT)
Sygonix SY-5237740 LED (monochrome) EEC E (A - G) E-27 7.3 W = 60 W Warm white (Ø x H) 60 mm x 105 mm not dimmable 10 pc
Energy efficiency class E (A - G)
Product data sheet

Sygonix SY-5237740 LED (monochrome) EEC E (A - G) E-27 7.3 W = 60 W Warm white (Ø x H) 60 mm x 105 mm not dimmable 10 pc

Conrad Electronic

€ 5.99*
Sygonix SY-5239524 LED (monochrome) EEC E (A - G) GU10 2.4 W = 35 W Warm white (Ø x H) 50 mm x 54 mm not dimmable 10 pc(
Energy efficiency class E (A - G)
Product data sheet

Sygonix SY-5239524 LED (monochrome) EEC E (A - G) GU10 2.4 W = 35 W Warm white (Ø x H) 50 mm x 54 mm not dimmable 10 pc(

Conrad Electronic

€ 5.99*
Sygonix SY-5781466 LED (monochrome) EEC A (A - G) E-27 3.8 W = 60 W Warm white (Ø x H) 60 mm x 104 mm Filament 5 pc(s)
Energy efficiency class A (A - G)
Product data sheet

Sygonix SY-5781466 LED (monochrome) EEC A (A - G) E-27 3.8 W = 60 W Warm white (Ø x H) 60 mm x 104 mm Filament 5 pc(s)

Conrad Electronic

€ 11.99*
Sygonix SY-5781924 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 6.5 W = 50 W Warm white (Ø x H) 44 mm x 50 mm 5 p
Energy efficiency class F (A - G)
Product data sheet

Sygonix SY-5781924 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 6.5 W = 50 W Warm white (Ø x H) 44 mm x 50 mm 5 p

Conrad Electronic

€ 9.99*
Sygonix SY-6442040 LED (monochrome) EEC E (A - G) G9 Pear shape 4.8 W = 48 W Warm white (Ø x L) 18 mm x 59 mm 2 pc(s)
Energy efficiency class E (A - G)
Product data sheet

Sygonix SY-6442040 LED (monochrome) EEC E (A - G) G9 Pear shape 4.8 W = 48 W Warm white (Ø x L) 18 mm x 59 mm 2 pc(s)

Conrad Electronic

€ 4.49*
Sygonix SY-4945176 LED (monochrome) EEC E (A - G) E-27 6.5 W = 60 W Warm white (Ø x H) 60 mm x 105 mm Filament, not dimm
Energy efficiency class E (A - G)
Product data sheet

Sygonix SY-4945176 LED (monochrome) EEC E (A - G) E-27 6.5 W = 60 W Warm white (Ø x H) 60 mm x 105 mm Filament, not dimm

Conrad Electronic

€ 8.99*
Sygonix SY-4945174 LED (monochrome) EEC E (A - G) E14 Candle shape 4 W = 40 W Warm white (Ø x H) 35 mm x 100 mm 3 pc(s)
Energy efficiency class E (A - G)
Product data sheet

Sygonix SY-4945174 LED (monochrome) EEC E (A - G) E14 Candle shape 4 W = 40 W Warm white (Ø x H) 35 mm x 100 mm 3 pc(s)

Conrad Electronic

€ 6.99*
OSRAM HOMELIGHTING 4099854009532 LED (monochrome) EEC A (A - G) E-27 Pear shape 7.2 W = 100 W Warm white (Ø x H) 60 mm x
Energy efficiency class A (A - G)
Product data sheet

OSRAM HOMELIGHTING 4099854009532 LED (monochrome) EEC A (A - G) E-27 Pear shape 7.2 W = 100 W Warm white (Ø x H) 60 mm x

Conrad Electronic

€ 13.99*
OSRAM HOMELIGHTING 4099854009617 LED (monochrome) EEC A (A - G) E-27 Pear shape 5 W = 75 W Warm white (Ø x H) 60 mm x 60
Energy efficiency class A (A - G)
Product data sheet

OSRAM HOMELIGHTING 4099854009617 LED (monochrome) EEC A (A - G) E-27 Pear shape 5 W = 75 W Warm white (Ø x H) 60 mm x 60

Conrad Electronic

€ 10.99*
OSRAM HOMELIGHTING 4099854065774 LED (monochrome) EEC B (A - G) E-27 Bulb shape 4.3 W = 60 W Warm white (Ø x H) 60 mm x
Energy efficiency class B (A - G)
Product data sheet

OSRAM HOMELIGHTING 4099854065774 LED (monochrome) EEC B (A - G) E-27 Bulb shape 4.3 W = 60 W Warm white (Ø x H) 60 mm x

Conrad Electronic

€ 10.99*
Philips LED 76463000 LED (monochrome) EEC D (A - G) E-27 Pear shape 23 W = 200 W Warm white (Ø x L) 9.5 cm x 16.5 cm 1 p
Energy efficiency class D (A - G)
Product data sheet

Philips LED 76463000 LED (monochrome) EEC D (A - G) E-27 Pear shape 23 W = 200 W Warm white (Ø x L) 9.5 cm x 16.5 cm 1 p

Conrad Electronic

€ 20.99*
OSRAM HOMELIGHTING 4058075607347 LED (monochrome) EEC E (A - G) E-27 Battery shape 7.3 W = 60 W Warm white (Ø x H) 32 mm
Energy efficiency class E (A - G)
Product data sheet

OSRAM HOMELIGHTING 4058075607347 LED (monochrome) EEC E (A - G) E-27 Battery shape 7.3 W = 60 W Warm white (Ø x H) 32 mm

Conrad Electronic

€ 12.99*
Philips LED 76327500 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Warm white (Ø x H) 6 cm x 150 mm 1 pc
Energy efficiency class D (A - G)
Product data sheet

Philips LED 76327500 LED (monochrome) EEC D (A - G) E-27 Pear shape 10.5 W = 100 W Warm white (Ø x H) 6 cm x 150 mm 1 pc

Conrad Electronic

€ 9.49*
OSRAM HOMELIGHTING 4099854459658 LED reflector lamp EEC E (A - G) GU5.3 Reflector bulb 3.4 W Warm white (Ø x H) 50.00 mm
Energy efficiency class E (A - G)
Product data sheet

OSRAM HOMELIGHTING 4099854459658 LED reflector lamp EEC E (A - G) GU5.3 Reflector bulb 3.4 W Warm white (Ø x H) 50.00 mm

Conrad Electronic

€ 11.99*
OSRAM HOMELIGHTING AC41124 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Warm white (Ø x H) 60 mm x 105 mm
Energy efficiency class D (A - G)
Product data sheet

OSRAM HOMELIGHTING AC41124 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Warm white (Ø x H) 60 mm x 105 mm

Conrad Electronic

€ 6.49*
OSRAM HOMELIGHTING 4099854255816 LED (monochrome) EEC A (A - G) E14 Teardrop shape 3.8 W = 60 W Warm white (Ø x H) 45 mm
Energy efficiency class A (A - G)
Product data sheet

OSRAM HOMELIGHTING 4099854255816 LED (monochrome) EEC A (A - G) E14 Teardrop shape 3.8 W = 60 W Warm white (Ø x H) 45 mm

Conrad Electronic

€ 8.99*
OSRAM HOMELIGHTING 4058075840447 LED (monochrome) EEC F (A - G) R7s 4.5 W = 40 W Warm white (Ø x H) 16 mm x 16 mm 1 pc(s
Energy efficiency class F (A - G)
Product data sheet

OSRAM HOMELIGHTING 4058075840447 LED (monochrome) EEC F (A - G) R7s 4.5 W = 40 W Warm white (Ø x H) 16 mm x 16 mm 1 pc(s

Conrad Electronic

€ 7.99*
Sygonix SY-6829284 LED (monochrome) EEC A (A - G) E-27 3.8 W = 60 W Warm white (Ø x H) 60 mm x 106 mm Filament 5 pc(s)
Energy efficiency class A (A - G)
Product data sheet

Sygonix SY-6829284 LED (monochrome) EEC A (A - G) E-27 3.8 W = 60 W Warm white (Ø x H) 60 mm x 106 mm Filament 5 pc(s)

Conrad Electronic

€ 15.99*
Sygonix SY-6829294 LED (monochrome) EEC A (A - G) GU10 Globe (mini) 2 W = 50 W Warm white (Ø x H) 50 mm x 54 mm 5 pc(s)
Energy efficiency class A (A - G)
Product data sheet

Sygonix SY-6829294 LED (monochrome) EEC A (A - G) GU10 Globe (mini) 2 W = 50 W Warm white (Ø x H) 50 mm x 54 mm 5 pc(s)

Conrad Electronic

€ 12.99*
Sygonix SY-6952702 LED (monochrome) EEC E (A - G) B15d Battery shape 8 W = 75 W Warm white (Ø x H) 18 mm x 84 mm 1 pc(s)
Energy efficiency class E (A - G)
Product data sheet

Sygonix SY-6952702 LED (monochrome) EEC E (A - G) B15d Battery shape 8 W = 75 W Warm white (Ø x H) 18 mm x 84 mm 1 pc(s)

Conrad Electronic

€ 8.49*
OSRAM HOMELIGHTING 4099854466618 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 125.00 mm x 12
Energy efficiency class D (A - G)
Product data sheet

OSRAM HOMELIGHTING 4099854466618 LED (monochrome) EEC D (A - G) E-27 Globe shape 5.9 W Warm white (Ø x H) 125.00 mm x 12

Conrad Electronic

€ 8.99*
Sygonix SY-4892456 LED (monochrome) EEC F (A - G) E14 2.9 W = 25 W Warm white (Ø x H) 35 mm x 100 mm 3 pc(s)
Energy efficiency class F (A - G)
Product data sheet

Sygonix SY-4892456 LED (monochrome) EEC F (A - G) E14 2.9 W = 25 W Warm white (Ø x H) 35 mm x 100 mm 3 pc(s)

Conrad Electronic

€ 4.49*
Sygonix SY-4893256 LED (monochrome) EEC E (A - G) GU10 5.7 W = 75 W Warm white (Ø x H) 50 mm x 55 mm dimmable 3 pc(s)
Energy efficiency class E (A - G)
Product data sheet

Sygonix SY-4893256 LED (monochrome) EEC E (A - G) GU10 5.7 W = 75 W Warm white (Ø x H) 50 mm x 55 mm dimmable 3 pc(s)

Conrad Electronic

€ 8.49*
Sygonix SY-5237738 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 3.6 W = 50 W Warm white (Ø x H) 50 mm x 54 mm not
Energy efficiency class E (A - G)
Product data sheet

Sygonix SY-5237738 LED (monochrome) EEC E (A - G) GU10 Reflector bulb 3.6 W = 50 W Warm white (Ø x H) 50 mm x 54 mm not

Conrad Electronic

€ 5.99*
Sygonix SY-6829300 LED (monochrome) EEC A (A - G) E-27 7.2 W = 100 W Warm white (Ø x H) 60 mm x 118 mm 5 pc(s)
Energy efficiency class A (A - G)
Product data sheet

Sygonix SY-6829300 LED (monochrome) EEC A (A - G) E-27 7.2 W = 100 W Warm white (Ø x H) 60 mm x 118 mm 5 pc(s)

Conrad Electronic

€ 21.99*
Sygonix SY-6829298 LED (monochrome) EEC A (A - G) E-27 5 W = 75 W Warm white (Ø x H) 60 mm x 107 mm 5 pc(s)
Energy efficiency class A (A - G)
Product data sheet

Sygonix SY-6829298 LED (monochrome) EEC A (A - G) E-27 5 W = 75 W Warm white (Ø x H) 60 mm x 107 mm 5 pc(s)

Conrad Electronic

€ 16.99*
Sygonix SY-6829296 LED (monochrome) EEC A (A - G) E-27 3.8 W = 60 W Warm white (Ø x H) 60 mm x 107 mm 5 pc(s)
Energy efficiency class A (A - G)
Product data sheet

Sygonix SY-6829296 LED (monochrome) EEC A (A - G) E-27 3.8 W = 60 W Warm white (Ø x H) 60 mm x 107 mm 5 pc(s)

Conrad Electronic

€ 15.99*
OSRAM HOMELIGHTING 4058075762039 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.3 W = 60 W Warm white (Ø x H) 60 mm x
Energy efficiency class E (A - G)
Product data sheet

OSRAM HOMELIGHTING 4058075762039 LED (monochrome) EEC E (A - G) E-27 Pear shape 7.3 W = 60 W Warm white (Ø x H) 60 mm x

Conrad Electronic

€ 10.99*
Sygonix SY-6442046 LED (monochrome) EEC E (A - G) R7s Pear shape 12 W = 100 W Warm white (Ø x L) 20 mm x 118 mm 1 pc(s)
Energy efficiency class E (A - G)
Product data sheet

Sygonix SY-6442046 LED (monochrome) EEC E (A - G) R7s Pear shape 12 W = 100 W Warm white (Ø x L) 20 mm x 118 mm 1 pc(s)

Conrad Electronic

€ 3.79*
Sygonix SY-6649658 LED (monochrome) EEC F (A - G) E14 4.9 W = 40 W Warm white (Ø x H) 37 mm x 96 mm 3 pc(s)
Energy efficiency class F (A - G)
Product data sheet

Sygonix SY-6649658 LED (monochrome) EEC F (A - G) E14 4.9 W = 40 W Warm white (Ø x H) 37 mm x 96 mm 3 pc(s)

Conrad Electronic

€ 5.49*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list