• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5768436 Current Cable Black 5 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CH power connection cable IP55, 5.0m

Our service for you

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Switzerland plug

Connector version

straight

Type B

Open cable ends

Cable features

weatherproof

Cable length

5 m

Cable standard

H05RN-F 3G 1 mm²

Factory colour

Black

Nominal voltage (details)

250 V AC

Nominal current

10 A

Nominal voltage

250 V AC

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884218 Sygonix SY-5768436 Current Cable Black 5 m

Warranty Terms

Warranty Terms 2884218 Sygonix SY-5768436 Current Cable Black 5 m

Description

Scope of delivery

  • Cable

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)