• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5806878 Power strip 4x White Euro plug 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1549 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euro 4-way power strip, 1.5m

  • Ideal solution for small spaces, e.g. behind or under cupboards
  • 4x Euro sockets
  • Enhanced protection against accidental contact

Our service for you

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

4

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Plug type

Euro plug

Cable standard

H05VVH2-F 2X 0,75 mm²

Operating voltage

230 V AC

Power rating

4 x 575 W

Factory colour

White

Length

176 mm

Width

37 mm

Height

21 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903439 Sygonix SY-5806878 Power strip 4x White Euro plug 1 pc(s)

Conformity certificate

Conformity certificate 2903439 Sygonix SY-5806878 Power strip 4x White Euro plug 1 pc(s)

Warranty Terms

Warranty Terms 2903439 Sygonix SY-5806878 Power strip 4x White Euro plug 1 pc(s)

Description

The Sygonix 4-way socket strip in white is the ideal solution, if there is limited space, for example, behind or under cabinets.

This text is machine translated.

Features

  • 1.5m power cord

Scope of delivery

  • Power strip
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)