
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Power connection cable 4.5 m, H07RN-F 3G 1.5 mm²
- IP44
- Protective contact plug
Technical specifications
- Product type
Current Cable
- Cable use
Current
- Version
Cable
- Type A
PG plug
- Connector version
straight
- Type B
Open cable ends
- Cable features
weatherproof
- Cable length
4.50 m
- Cable standard
H07RN-F 3G 1,5 mm²
- Factory colour
Black
- Nominal voltage (details)
230 V
IP44
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3014556 Sygonix SY-6029112 Current Cable Black 4.50 m
User & Safety Instructions
User & Safety Instructions 3014556 Sygonix SY-6029112 Current Cable Black 4.50 m
Warranty Terms
Warranty Terms 3014556 Sygonix SY-6029112 Current Cable Black 4.50 m
Description
Scope of delivery
- Cable
What kind of Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























