• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6313016 Halogen transformer 11.5 V AC 10 - 60 W

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

609 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix mini transformer 11.5 V, 10 - 60 W

  • Output power range: 10 - 60 W
  • Versatile design - suitable for use with halogen type light bulbs in residential, commercial, and industrial lighting settings.
  • Power efficient design to minimize energy wastage and reduce operating costs.
  • Compatible cable length max 1.0mm²

Our service for you

Technical specifications

Input voltage

230 V AC

Product type

Halogen transformer

Output rating (min.)

10 W

Output rating (max.)

60 W

Factory colour

White

Weight

68 g

Dim

(L x W x H) 100 x 40 x 22 mm

Output power range

10 - 60 W

Output voltage

11.5 V AC

Width

40 mm

Height

22 mm

Length

100 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3156508 Sygonix SY-6313016 Halogen transformer 11.5 V AC 10 - 60 W

Warranty Terms

Warranty Terms 3156508 Sygonix SY-6313016 Halogen transformer 11.5 V AC 10 - 60 W

Description

Sygonix electronic transformer - Designed in a versatile way - suitable for operating halogen lighting elements in the private and commercial living area as well as for industrial lighting.

This text is machine translated.

Features

  • Electronic Short circuit and overload protection
  • Minimum 10 W load, ideal replacement for old halogen transformer
  • Phase-cut on/off dimmer

Scope of delivery

  • Main unit
  • Manual

More interesting products

(*All information is plus legal VAT)