• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6440890 SYG-MCB 1P/C13/6KA Circuit breaker 1-pin 13 A 240 V AC

1/5
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
13 A
Nominal voltage (details)
240 V AC
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circuit breaker, 1-pole, 6kA, C, 13A

  • High short-circuit strength (6 kA)
  • 35mm DIN rail mounting and screw mounting
  • Compatible with pin or fork type busbar

Our service for you

Technical specifications

Nominal voltage (details)

240 V AC

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Nominal current - rounded value

13 A

Nominal current

13 A

Factory colour

White

Dim

(W x H x D) 18 x 85 x 77 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Nominal voltage

240 V AC

Width

18 mm

Height

85 mm

Depth

77 mm

Type

1pole C 13A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220445 Sygonix SY-6440890 SYG-MCB 1P/C13/6KA Circuit breaker 1-pin 13 A 240 V AC

Warranty Terms

Warranty Terms 3220445 Sygonix SY-6440890 SYG-MCB 1P/C13/6KA Circuit breaker 1-pin 13 A 240 V AC

Description

Features

  • Tested according to DIN EN 60898-1 (VDE 0641-11)
  • Rated current: 13A
  • Rated voltage: 240 V/AC
  • Rated frequency: 50/60 Hz
  • Trigger characteristics: C
  • Switching capacity: 6000 A
  • Number of poles: 1
  • Electrical endurance: 4000 cycles
  • Mechanical endurance: 10000 cycles
  • Cable termination: 25 mm²
  • Screw torque: 2.5 Nm
  • Protection class: IP20

Scope of delivery

  • Miniature circuit breaker

More interesting products

(*All information is plus legal VAT)