
Sygonix SY-6661430 Monobloc EEC: A (A+++ - D) 780 W 15 m² White
Highlights & Details
Sygonix monoblock air conditioner incl. 3 functions (fan, dehumidifier, air conditioning)
- 3 modes (Fan, Dehumidifier, Cool)
- 2 fan speeds
- Child lock function
- Sleep mode
- R290 refrigerant
- LED display with remote control
- 24-hour timer function
- Water-full indicator
- Easy to move thanks to castors
- Washable dust-proof filter
Technical specifications
- Power consumption 780 W
- Temperature setting range: 16°-32°C.
- Product type
Monobloc
- Operating voltage
230 V AC
- Suitable for rooms up to
15 m²
- Cooling power
7000 BTU/h
- Air flow rate
290 m³/h
- Features
Incl. exhaust air jack
Timer
LED display
Incl. remote control
Fan function
Dehumidifier function
- Factory colour
White
- Dim
(W x H x D) 289 x 673 x 303 mm
- Weight
20 kg
- Cooling power (W /BTU/h)
780 W (7000 BTU/h)
A (A+++ - D)
- Energy Efficiency Ratio (EER)
2.6
- COP energy efficiency class (heating)
Doesn't apply
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
Doesn't apply
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Noise emission
65 dBa
- Coolant type
R290
- Coolant
0.115 kg
- Cooling power
780 W
- GWP (kg CO2 eq.)
3
- Width
289 mm
- Height
673 mm
- Depth
303 mm
- Temperature settings
16 up to 32 °C
- Max. temperature setting
32 °C
- Min. temperature setting
16 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330715 Sygonix SY-6661430 Monobloc EEC: A (A+++ - D) 780 W 15 m² White
Warranty Terms
Warranty Terms 3330715 Sygonix SY-6661430 Monobloc EEC: A (A+++ - D) 780 W 15 m² White
Description
Cool, dehumidify and refresh
The Sygonix monoblock air conditioner SY-6661430 combines three devices in one: Air conditioning, air dehumidifier and fan. The cooling capacity is 7,000 BTU/h; WAS colloquially means that the cooling effect corresponds to the melting of 580 kilograms of ice in 24 hours.
Uncomplicated and easy to maintain
Sleep mode, control lock and 24-hour timer can be quickly and easily programmed on the easy to read LED display or via the LCD remote control. The display also shows the indication for reaching the maximum tank level. Two fan speeds are available for use as required.
Flexible and low maintenance
The refrigerant R290 used has no ozone degradation potential and no significant direct greenhouse effect and the dust filter is washable and thus reusable. On its side handle and with the practical castors, the dehumidifier from Sygonix can be easily and quickly individually positioned exactly where it is needed.
Wide range of accessories.
The Sygonix monoblock air conditioner SY-6661430 is supplied with all connections and hoses that are necessary for operation. The remote control is also included.
This text is machine translated.
Features
- Handle on side
- 7000 BTU/h @30°C, 80% RH
Scope of delivery
- Main unit
- Drain pipe
- Remote control (2x AAA batteries are not included)
- Window kit
- Exhaust hose
- Hose connector
Hints
What kind of Monoblock Climate Control are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









