
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable extension
- Cable length
3 m
- Type A
3-pin plug (GST18 compatibility)
- Type B
3-pin socket (GST18 compatibility)
- Connector version
straight
- Nominal voltage
230 V AC
- Nominal current
16 mA
- Factory colour
Black
- Cable standard
H05VV-F 3G 1,5 mm²
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3338181 Sygonix SY-6676362 Cable extension Black 3 m
User & Safety Instructions
User & Safety Instructions 3338181 Sygonix SY-6676362 Cable extension Black 3 m
Warranty Terms
Warranty Terms 3338181 Sygonix SY-6676362 Cable extension Black 3 m






























