
Highlights & Details
Connection cable with protective earth contact, C13 Lock, 3m curly, 1.0mm²
- C13 socket with lock to prevent accidental disconnection in critical devices.
- Extends up to 3 metres
Technical specifications
- Product type
C13/C14 appliances Cable
- Cable use
C13/C14 appliances
- Version
Cable
- Type A
PG plug
- Connector version
angled on one side
- Type B
IEC C13 socket (cooling devices)
- Cable features
lockable
Spiral cable
- Cable length
3 m
- Cable standard
H05VV-F 3G 1,0 mm²
- Factory colour
Black
- Nominal voltage
250 V AC
- Nominal current
10 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3366537 Sygonix SY-6733074 C13/C14 appliances Cable Black 3 m lockable, Spiral cable
User & Safety Instructions
User & Safety Instructions 3366537 Sygonix SY-6733074 C13/C14 appliances Cable Black 3 m lockable, Spiral cable
Warranty Terms
Warranty Terms 3366537 Sygonix SY-6733074 C13/C14 appliances Cable Black 3 m lockable, Spiral cable
Description
This text is machine translated.
Scope of delivery
- Cable































