• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6796258 CEE connector 63 A 5-pin 400 V AC 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

433 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE SOCKET, 63 A, IP67

  • Max. current 63A
  • Suitable for cable with cross-section of 6-16 mm²
  • With pilot contact

Our service for you

Technical specifications

Product type

CEE connector

Nominal voltage

400 V AC

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screw terminals

Type B

CEE socket

IP67

Factory colour

Grey

Red

Dim

(L x W x H) 261 x 113 x 116 mm

Length

261 mm

Width

113 mm

Height

116 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398129 Sygonix SY-6796258 CEE connector 63 A 5-pin 400 V AC 1 pc(s)

Warranty Terms

Warranty Terms 3398129 Sygonix SY-6796258 CEE connector 63 A 5-pin 400 V AC 1 pc(s)

Description

Features

  • With screw terminals
  • IP67

Scope of delivery

  • CEE socket
  • User manual

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)