• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6872534 Lock 31.9 mm Red Verriegelung Leistungsschalter S16 bis 9mm

1/5
Factory colour
Red
Dim
(L x W) 61.8 mm x 31.9 mm
Content
1 pc(s)
Material
Polyamide
Brass
Width
31.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circuit breaker lockout, S16 to 9mm

  • Prevents miniature circuit breakers from being accidentally activated, providing additional safety during maintenance or repair work
  • Equipped with a self-tightening screw that allows easy locking without the need for additional tools
  • Suitable for any miniature circuit breakers with handle thickness of ≤9 mm

Our service for you

Technical specifications

Factory colour

Red

Dim

(L x W) 61.8 mm x 31.9 mm

Content

1 pc(s)

Material

Polyamide

Brass

Width

31.9 mm

Length

61.8 mm

Depth

20 mm

Weight

25.5 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3436267 Sygonix SY-6872534 Lock 31.9 mm Red Verriegelung Leistungsschalter S16 bis 9mm

User & Safety Instructions

User & Safety Instructions 3436267 Sygonix SY-6872534 Lock 31.9 mm Red Verriegelung Leistungsschalter S16 bis 9mm

Warranty Terms

Warranty Terms 3436267 Sygonix SY-6872534 Lock 31.9 mm Red Verriegelung Leistungsschalter S16 bis 9mm

Description

Features

  • Ideal for single and multi-pole circuit breakers
  • Triangular-shaped tail at the top to ensure a snug, secure fit
  • Made of durable and temperature-resistant nylon
  • Lock hole diameter: max. 9mm

Scope of delivery

  • 1x Miniature circuit breaker lockout

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)