• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6872538 Lock 59.4 mm Red Leistungsschalter Klemme 41x15mm

1/6
Factory colour
Red
Dim
(L x W) 69.3 mm x 59.4 mm
Content
1 pc(s)
Material
Polyamide
Width
59.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamp-on circuit breaker lockout, 41x15mm

  • Prevents circuit breakers from being accidentally activated, providing additional safety during maintenance or repair work
  • Equipped with a self-tightening screw that allows easy locking without the need for additional tools
  • Suitable for circuit breakers with handle width of ≤41mm

Our service for you

Technical specifications

Factory colour

Red

Dim

(L x W) 69.3 mm x 59.4 mm

Content

1 pc(s)

Material

Polyamide

Width

59.4 mm

Length

69.3 mm

Shackle inside height

15 mm

Shackle inside width

41 mm

Weight

52 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3436269 Sygonix SY-6872538 Lock 59.4 mm Red Leistungsschalter Klemme 41x15mm

User & Safety Instructions

User & Safety Instructions 3436269 Sygonix SY-6872538 Lock 59.4 mm Red Leistungsschalter Klemme 41x15mm

Warranty Terms

Warranty Terms 3436269 Sygonix SY-6872538 Lock 59.4 mm Red Leistungsschalter Klemme 41x15mm

Description

Features

  • Made of Polyamide materials
  • Lock hole diameter: 7.4mm
  • Lock shackle diameter: ≤6mm

Scope of delivery

  • 1x Clamp-on Circuit Breaker Lockout

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)