• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6872550 Lock 412 mm Yellow Lockout Station 5 Hakenstellung

1/5
Factory colour
Yellow
Dim
(L x W) 317 mm x 412 mm
Content
1 pc(s)
Width
412 mm
Length
317 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lockout Station Version S (5)

  • Transparent lockable cover for protecting tools, preventing unauthorized use, and keeping dust out
  • 5 hook positions, each of which can accommodate up to 2 padlocks and 4 hasps
  • Includes 2 padlocks (steel shackle) SY-6872670, 2 padlocks (nylon shackle) SY-6872668, 1 hasp (steel jaw) SY-6872540

Our service for you

Technical specifications

Factory colour

Yellow

Dim

(L x W) 317 mm x 412 mm

Content

1 pc(s)

Width

412 mm

Length

317 mm

Depth

65 mm

Weight

1.75 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3436275 Sygonix SY-6872550 Lock 412 mm Yellow Lockout Station 5 Hakenstellung

User & Safety Instructions

User & Safety Instructions 3436275 Sygonix SY-6872550 Lock 412 mm Yellow Lockout Station 5 Hakenstellung

Warranty Terms

Warranty Terms 3436275 Sygonix SY-6872550 Lock 412 mm Yellow Lockout Station 5 Hakenstellung

Description

Features

  • Reinforced snap closures for easy padlock and hasp storage and removal
  • Padlock, keys and hasp can be stored in harsh industrial conditions

Scope of delivery

  • 1x Safety box
  • 2x Padlocks (nylon shackle)
  • 2x Padlocks (steel shackle)
  • 8x Keys
  • 1x Hasps (steel jaw)
  • 10x Cable ties
  • 10x Tags
  • 4x Screws and dowels

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)