• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6872680 Lock 28.9 mm Red Leistungsschalter Klemme 16.5x12mm

1/6
Factory colour
Red
Dim
(L x W) 51 mm x 28.9 mm
Content
1 pc(s)
Material
Polyamide
Width
28.9 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

397 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clamp-on circuit breaker lockout, 16.5x12mm

  • Prevents circuit breakers from being accidentally activated, providing additional safety during maintenance or repair work
  • Equipped with a self-tightening screw that allows easy locking without the need for additional tools
  • Suitable for circuit breakers with handle width of ≤16.5mm

Our service for you

Technical specifications

Factory colour

Red

Dim

(L x W) 51 mm x 28.9 mm

Content

1 pc(s)

Material

Polyamide

Width

28.9 mm

Length

51 mm

Weight

19 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436340 Sygonix SY-6872680 Lock 28.9 mm Red Leistungsschalter Klemme 16.5x12mm

Warranty Terms

Warranty Terms 3436340 Sygonix SY-6872680 Lock 28.9 mm Red Leistungsschalter Klemme 16.5x12mm

Description

Features

  • Made of Polyamide materials
  • Lock hole diameter: 7.4mm
  • Lock shackle diameter: ≤6mm

Scope of delivery

  • 1x Clamp-on Circuit Breaker Lockout

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)