• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7189566 LED strip + plug 230 V AC 15 m 1 pc(s)

1/7
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Extendable
Total luminous flux
15000 lm
Use
Inside/outside
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED strip cable reel 15 m

  • Powerful lighting (1000lm/meter)
  • Linkable up-to max 50 meters
  • With cable reel, easy for portable and storage
  • With 150cm cable length
  • IP54 (light strip), IP44 (Plug)

Our service for you

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Extendable

Factory colour

Transparent

Colour temperature type

6500 K

Total luminous flux

15000 lm

Use

Inside/outside

Colour temperature (max.)

6500 K

135 W

Colour rendering index

80 Ra

Radiation angle

120°

Operating voltage

230 V AC

Connection

Connector

Dim

(L x W x H) 15 m x 12 mm x 5.6 mm

Power consumption

135 W

LEDs

1800

Width

12 mm

Height

5.6 mm

Length

15 m

IP44

IP54 (body)

n.rel.

No

Colour rendering index

80

Weight

2.5 kg

Material

Plastic

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594783 Sygonix SY-7189566 LED strip + plug 230 V AC 15 m 1 pc(s)

Warranty Terms

Warranty Terms 3594783 Sygonix SY-7189566 LED strip + plug 230 V AC 15 m 1 pc(s)

Description

The 15 meter long LED strip cable reel offers a flexible and reliable lighting solution for professional use. It impresses with its high luminous efficiency and can be transported and stored easily thanks to the practical cable reel.

Bright illumination
With a brightness of 1000 lm/m and a color temperature of 6500 K, the band provides for clear, bright light. The total length of 15 meters provides a total of 15000 lm with an output of 225 W.

Flexible expandability
The LED cable reel is switched up to a maximum length of 50 m, so that even larger working areas can be optimally illuminated.

Practical drum
The integrated cable reel makes transport easy and neat, space-saving storage.

Reliable power supply
The system is operated with a voltage of AC 220-240V and has a 150 cm power cable and a VDE plug.

Reliable Protection
The components are protected against external influences: The LED tape complies with protection class IP54 and the mains plug is certified according to IP44.

This text is machine translated.

Features

  • Indoor / Outdoor used
  • Suitable for temporary lighting in the building place, car park, etc
  • Easy to use, flexible to place where you want

Scope of delivery

  • Main unit with cable reel
  • Manual

More interesting products

(*All information is plus legal VAT)