• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7279262 Mains plug (Switzerland) Plastic 250 V AC Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

370 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swiss power plug, black

  • Rewireable Type 12 Swiss plug
  • Suitable for cable cross sections 0.75 to 1.5 mm²
  • Rated 250 V, 10 A

Our service for you

Technical specifications

Product type

Mains plug (Switzerland)

Connector version

straight

Nominal voltage

250 V AC

Load (max.)

10 A

Material

Plastic

Factory colour

Black

For mains outlet

J

Destination

Switzerland

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639631 Sygonix SY-7279262 Mains plug (Switzerland) Plastic 250 V AC Black

Warranty Terms

Warranty Terms 3639631 Sygonix SY-7279262 Mains plug (Switzerland) Plastic 250 V AC Black

Description

This black, re-connectable 12 (J type socket) mains plug is intended for use in Switzerland. It provides an objective solution for connecting or repairing device cables in business environments.

Rechargeable design
The plug in a straight design permits easy mounting on cables with a cross-section of 0.75 to 1.5 mm² and is thus flexible for the assembly.

Design and performance
The robust plastic construction is designed for a nominal voltage of 250 V/AC and a current carrying capacity of up to 10 A to ensure proper operation of the connected devices.

This text is machine translated.

Scope of delivery

  • Swiss power plug

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)