• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7279268 Current Cable extension 16 A White 2.50 m H05VV-F 3G 1,5 mm² Spiral cable

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

352 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Spiral Extension Cable 2.5m White

  • Schutzkontakt extension cord
  • Spiral cable with angled plug in white
  • Enhanced protection against accidental contact
  • 2.5 m cable length (extended)

Our service for you

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

angled on one side

Type B

PG socket

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

2.50 m

Cable features

Spiral cable

Operating voltage

230 V AC

Used at

Indoors

Factory colour

White

Cable use

Current

Nominal current

16 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639634 Sygonix SY-7279268 Current Cable extension 16 A White 2.50 m H05VV-F 3G 1,5 mm² Spiral cable

Warranty Terms

Warranty Terms 3639634 Sygonix SY-7279268 Current Cable extension 16 A White 2.50 m H05VV-F 3G 1,5 mm² Spiral cable

Description

The protective contact extension cable offers a flexible current connection for the indoor area.

Space saving spiral cable
The spiral design enables a variable use with a maximum extension length of 2.5 meters and compactly pulls together again when not in use.

Reliable connection
The cable (type H05VV-F 3G 1.5 mm²) is designed for a rated current of 16 A. It is equipped with an angled earthing contact plug on one side as well as a earthing contact socket with increased protection against accidental contact.

This text is machine translated.

Scope of delivery

  • Extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)