• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7486016 Current Cable extension 16 A Orange 10 m AT-N05V3V3-F 3G 1,5 mm² UV-resistant, Abrasion resistant, Co

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

490 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Extension Cable 10 m AT-N05V3V3-F 3G 1.5 mm² IP44

  • Power extension cord with protective contact plug and socket with protective cover
  • Special cable AT-N05V3V3-F is usable down to -35 °C, oil and UV-resistant and also highly abrasion-resistant
  • Ideal for outdoor use in cold environment

Our service for you

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

1

Cable standard

AT-N05V3V3-F 3G 1,5 mm²

Cable length

10 m

Cable features

UV-resistant

Abrasion resistant

Cold-resistant

Used at

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Nominal current

16 A

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743008 Sygonix SY-7486016 Current Cable extension 16 A Orange 10 m AT-N05V3V3-F 3G 1,5 mm² UV-resistant, Abrasion resistant, Co

Warranty Terms

Warranty Terms 3743008 Sygonix SY-7486016 Current Cable extension 16 A Orange 10 m AT-N05V3V3-F 3G 1,5 mm² UV-resistant, Abrasion resistant, Co

Description

The orange-colored Sygonix extension cable (16 A) with protection contact coupling and protective cover (IP44) is designed for a reliable power supply in the external area.

Resistant special cable
The oil and UV resistant cable (AT-N05V3V3-F) is resistant to abrasion and designed for cold environments up to -35°C.

Safe operation
Increased contact protection and splash-proof design support safe outdoor use.

This text is machine translated.

Features

  • Enhanced protection against accidental contact
  • 10m cable
  • IP44

Scope of delivery

  • Extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)