• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7486192 Cable reel 50 m Black PG plug

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Cable Reel, 50m, 4x Protective Contact Sockets

  • 4x protective contact sockets with hinged lids
  • 50 m power cord
  • Cable guide for effortless cable management

Our service for you

Technical specifications

Product type

Cable reel

Cable length

50 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Metal

Factory colour

Black

Red

Nominal input voltage

230 V AC

Load capacity (wound/unwound)

1000/3000 W

Reel diameter

260 mm

Weight

6.4 kg

Protection

Overheating protection

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743096 Sygonix SY-7486192 Cable reel 50 m Black PG plug

Warranty Terms

Warranty Terms 3743096 Sygonix SY-7486192 Cable reel 50 m Black PG plug

Description

The Sygonix cable drum with 50 meters H05VV-F 3G 1.5 mm² cable offers a reliable current distribution for use in the interior. With its robust metal frame, it is suitable for regular use in workshops and operations. The delivery takes place in a plastic-free packaging.

Safe current distribution
Four earthing contact socket-outlets with hinged lids and increased contact protection enable the parallel connection of several devices. The maximum load capacity is 3000 W in the unrolled and 1000 W in the wound state.

Stable construction
The metal frame ensures a solid state of the 6.4 kg drum. An integrated cable management simplifies the uniform rolling-up and unrolling of cable and supports a structured cable management.

Ibuilt-in protection for devices
For the necessary safety when operating indoors, an overheating protection is built in, which reliably protects the system under high thermal stress.

This text is machine translated.

Features

  • Enhanced protection against accidental contact
  • Drum diameter 260 mm
  • Robust metal frame
  • Overheat protection
  • For indoor use

Scope of delivery

  • Cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)