• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7608262 Wire connector

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Stainless Steel Cable Transition

  • Cable transition for windows/ doors
  • 400 mm stainless steel hose

Technical specifications

Product type

Wire connector

Cable length

400 mm

Factory colour

Silver/stainless steel

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3804131 Sygonix SY-7608262 Wire connector

User & Safety Instructions

User & Safety Instructions 3804131 Sygonix SY-7608262 Wire connector

Description

Features

  • Hose length: 400 mm
  • Inner diameter: 8.0 mm
  • Outer diameter: 10.3 mm
  • Total length: approx. 460 mm
  • For cable diameter up to 6 mm
  • Stainless steel hose
  • End caps made of zinc alloy

Scope of delivery

  • Cable transition
  • 4x Screws