• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Towel rail Stand, Wall

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

168 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Towel warmer wall/floor 150 W white

  • Wall mounted and standing
  • Stable and space-saving design with 4 corner supports
  • Top-mounted On/Off switch for easy access and operation
  • Built-in timer (2/4/8/24-hours)
  • Ideal for warming clothes, maintains a stable temperature of 50°
  • Made of high-quality aluminium with anti-fingerprint and easy-clean finish
  • Touch sensor button
  • LED indicator
  • IP22

Our service for you

Technical specifications

Product type

Towel rail

Factory colour

White

Mounting type

Stand

Wall

Height

873 mm

Length

530 mm

IP22

Heater features

Timer

On/off switch

Suitable for wall mounting

Operating voltage

230 V AC

150 W

Timer

Yes

Protection class

I

Weight

1 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398433 Sygonix Towel rail Stand, Wall

Warranty Terms

Warranty Terms 3398433 Sygonix Towel rail Stand, Wall

Description

The versatile Sygonix towel rail in modern white design can be used flexibly as a standing model or for wall mounting. It provides a practical solution for bathrooms, guest toilets or corporate locker rooms.

Flexible set-up
Depending upon the requirement the holder can stand freely in the room or be mounted firmly at the wall. This flexibility permits an optimum adaptation to the respective space conditions. The necessary mounting material is already included.

Robust construction
The metal frame provides a high stability.

Simple design
With its clear shape and white color, the towel rack fits unobtrusively into most furniture styles.

This text is machine translated.

Features

  • 4 modes (30 mins towel warmer, 2 hours towel dryer,
  • 8 hours clothes dryer, 24 hours electric dehumidifier)
  • Dries towels and clothes quickly
  • Removes moisture and odour

Scope of delivery

  • Main unit
  • 4x feet
  • 2x wall bracket
  • 4x dowel
  • 4x long screws (M4 27mm)
  • 4x short screws (M4 16mm)
  • 4x short screws (M4 14mm)
  • Manual

More interesting products

(*All information is plus legal VAT)