All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Computing & Office
PC Components
RAM
DDR SDRAM
Synology D4ES01-16G Server RAM DDR4 16 GB 1 x 16 GB 260-pin SO-DIMM D4ES01-16G
1/2
EAN:
4711174724406
Part number:
D4ES01-16G
Item no:
2901742
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Highlights & Details
Synology D4ES01-16G Server RAM
16 GB (1x 16 GB) DDR4 RAM
Clock rate
Voltage
Technical specifications
Show items with the same values
Product type
Server RAM
RAM type
DDR4 RAM
Type
D4ES01-16G
Memory
16 GB
Memory units
1
Memory size per module
16 GB
Configuration
260-pin SO-DIMM
Factory colour
Multicolour
Memory techology
DDR4
Range of use
Server
Memory size (RAM)
1 x 16 GB
Weight
0.033
UKCA
yes
Description
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Features
Component for: PC / Server
RAM memory 16 GB
Storage layout (modules x size): 1 x 16 GB
Internal memory type DDR4
Memory Form Factor 260-pin SO-DIMM
ECC
This text is machine translated.
Description
Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.
Features
Component for: PC / Server
RAM memory 16 GB
Storage layout (modules x size): 1 x 16 GB
Internal memory type DDR4
Memory Form Factor 260-pin SO-DIMM
ECC
This text is machine translated.
What kind of DDR SDRAM are you looking for?
16 GB RAM DDR4
8GB RAM DDR4
DDR3 RAM
DDR4 RAM
DDR5 RAM