• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Synology DEVICE LICENSE (X 8) NAS licences

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8x Synology camera license pack

  • 8 camera license
  • This text is machine translated.

Technical specifications

Product type

NAS licences

Weight

0.017

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761369 Synology DEVICE LICENSE (X 8) NAS licences

Description

By entering the license key in the Surveillance Station user interface, you can use other monitoring devices on your synology product set up and manage. License packages for 4 or 8 monitoring devices have a single license key, with which you can activate 4 or 8 monitoring devices.

In most cases, IP cameras, I/O modules and access controller, only one license per device and transaction devices two licenses per device. However, there are some cameras, for the other accounting methods. For more information, see the following section.

The maximum number of supported by each synology product monitoring devices, please refer to the specifications by the individual models.

Synology Surveillance Station offers various payment methods for certain cameras, like Panorama, more lenses cameras and video server for analog cameras.

This text is machine translated.

Scope of delivery

  • Camera license

Hints

8 license

More interesting products

(*All information is plus legal VAT)