• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Synology DX1215 Disk array 12 Bay NAS DX1215II

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,045.00 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Synology NAS DX1215II DESKTOP extension unit 12bay

  • 12 more slots for your DiskStation
  • Expand your DiskStation with Synology-drives
  • Easy to set up and manage

Technical specifications

Product type

Disk array

Series

DX1215

No. of hard disk bays

12 Bay

Interfaces

Infiniband

Power supply (LOV)

mains-powered

Width

270 mm

Height

34 mm

Depth

30 mm

Weight

9.02 kg

Dim

(W x H x D) 270 x 34 x 30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389246 Synology DX1215 Disk array 12 Bay NAS DX1215II

Description


12 more slots for your DiskStation
In the desktop format with 12 slots the DX1215II delivers generous memory expansion for Synology DiskStations with minimum space requirement.

Expand your DiskStation with Synology-drives
Synology's enterprise storage drives are designed with storage systems in mind and are rigorously tested for compatibility and reliability.

Easy to set up and manage
Thanks to plug-and-play design, the DX1215II can be easily added to a DiskStation. Unified disk management through DSM centralizes disk health, storage allocation, and maintenance tasks and makes them easily accessible to administrators.

This text is machine translated.

What kind of Cloud & NAS are you looking for?