• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Synology Plus 4 TB 3.5" (8.9 cm) internal HDD SATA III HAT3300-4T Retail

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

138 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Synology Plus 4 TB 3.5" (8.9 cm) internal HDD

  • Durability - designed for 24/7-operation
  • Updates - seamless firmware updates via DSM
  • One-stop support - quick troubleshooting by Synology

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Series

Plus

Format

3.5 inch

Memory capacity

4 TB

Interfaces

SATA III

Type

Retail

Rotational speed

5400 U/min

Features

Optimised for non-stop operation

NAS compatibility (yes/no)

Yes

Factory colour

Multicolour

Depth

150 mm

Height

50 mm

Width

150 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3172585 Synology Plus 4 TB 3.5" (8.9 cm) internal HDD SATA III HAT3300-4T Retail

Description


Superior reliability
By the use of 100% conventional magnetic recording technology (CMR) the drives of the Plus-series ensure a constant write performance during their entire life.

Easy firmware updates
Firmware updates can be made directly via DSM so that the drives benefit from the latest patches and the hard drive does not need to be removed.

Comprehensive testing
The Synology Plus series drives are subjected to thorough compatibility and load tests to ensure smooth 24/7 operation under the workload of multiple users.

This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.