• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

System connectors FLKM 14-PA-S300 2299770 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC front panel card

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Manufacturer part #

2299770

Type

FLKM 14-PA-S300

Content

1 pc(s)

Connector (field)

IDC-FLK pin strip

Suitable for

Siemens SIMATIC® S7-300

Series

Varioface-FLKM

Features

Any orientation

Number of pins

14

Max. temperature

+50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772449 System connectors FLKM 14-PA-S300 2299770 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 772449 System connectors FLKM 14-PA-S300 2299770 Phoenix Contact

Description

VARIOFACE front adapter, for SIMATIC S 7-300, 2 x 8 channels can be connected.

More interesting products

(*All information is plus legal VAT)