• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SZ 50-200 enthusiasts. Clamp Wolfcraft 3605000 Span width (max.):200 mm

1/2
EAN:
Part number:
Item no:
Unavailable

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SZ 50-200 enthusiasts. Clamp

Our service for you

Technical specifications

  • Jaw breadth: 50 mm
  • clamping area: 200 mm
Span width (max.)

200 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 468305 SZ 50-200 enthusiasts. Clamp Wolfcraft 3605000 Span width (max.):200 mm

Description

Features

  • Small, handy and stable triggers the mini-clamp multiple clamping problems quality chipboard arms made of special die-cast zinc robust vollprofil-schiene with slip-resistant due to double-sided ribbing upper tension arm with stand secure flattening - ideal if the verleimungen of zinc-coated screw with trapezoid thread movable pressure plate from material-protecting, robust, glass-fiber reinforced polyamide with strong wooden handle.

Hints

This text is machine translated.