
Highlights & Details
AJ 3 Plus 50/55, stainless steel (23m H07 RN-F)
- Max. flow 3,000 l/h
- Motor 800 Watt
- Suitable for wells as small as 80 mm in diameter
Technical specifications
- Flow rate and delivery height:
- 50.0 m – 850 l/h.
- 40.0 m – 1600 l/h.
- 30.0 m – 2.100 l/h.
- 20.0 m – 2400 l/h
- 10.0 m – 2,700 l/h
- Feed rate 50 l/min
- Pressure max. 5.5 bar
- Pump output 1" female thread
- Max. Immersion depth 20 m.
- Max. Number of beregner: 3
- Product type
Well pump
- Max. delivery head
55 m
- Max. feed rate
3000 l/h
- Max. discharge pressure
5.5 bar
- Operating voltage
230 V
- Pressure connection
30.3 mm (1") IT
- Max. size of solids
1 mm
- Immersion depth
20 m
- Max. cable length
23 m
- Length
190 mm
- Width
170 mm
- Height
1020 mm
- Dim
(L x W x H) 190 x 170 x 1020 mm
- Weight
12 kg
Documents & Downloads
Datasheet
Datasheet 2368848 T.I.P. - Technische Industrie Produkte 30081 AJ 3 Plus 50/55 (23m H07 RN-F) Well pump 3000 l/h 55 m
User & Safety Instructions
User & Safety Instructions 2368848 T.I.P. - Technische Industrie Produkte 30081 AJ 3 Plus 50/55 (23m H07 RN-F) Well pump 3000 l/h 55 m
Warranty Terms
Warranty Terms 2368848 T.I.P. - Technische Industrie Produkte 30081 AJ 3 Plus 50/55 (23m H07 RN-F) Well pump 3000 l/h 55 m
Description
This text is machine translated.
Features
- Multi-stage deep well pump with condenser integrated in the pump housing
- For conveying clear water from great depths
- Sandproof up to 50 g/m³ water
- Suitable for wells as small as 80 mm in diameter
Scope of delivery
- Includes connection cable
- Drain cable
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



