
Highlights & Details
T.I.P. Pressure pump SubGarden 6000 AUT 6,000 l/h 43m
- Motor 1200 wattMax. delivery height 43 mPressure range max. 4.3 barMax. flow 6,000 l/h
Technical specifications
- Product type
Clean water submersible pump
- Max. delivery head
43 m
- Max. feed rate
6000 l/h
- Max. discharge pressure
4.3 bar
- Operating voltage
230 V
- Power consumption (P1)
1200 W
- Pressure connection
41.91 mm (1 1/4") OT
- Connection
Delivery connection 47.80 mm (1 1/2")
- Max. size of solids
1 mm
- Immersion depth
12 m
- Max. cable length
15 m
- Switch-off pressure
1.6 bar
- Length
530 mm
- (Ø)
185 mm
- Dim
(Ø x L) 185 mm x 530 mm
- Weight
11.6 kg
IPX8
Documents & Downloads
Datasheet
Datasheet 2793635 T.I.P. - Technische Industrie Produkte 30137 SubGarden 6000 AUT Clean water submersible pump 6000 l/h 43 m
User & Safety Instructions
User & Safety Instructions 2793635 T.I.P. - Technische Industrie Produkte 30137 SubGarden 6000 AUT Clean water submersible pump 6000 l/h 43 m
Warranty Terms
Warranty Terms 2793635 T.I.P. - Technische Industrie Produkte 30137 SubGarden 6000 AUT Clean water submersible pump 6000 l/h 43 m
Description
This text is machine translated.
Features
- Pump casing: Stainless steelThis special development combines submersion pressure and surface pump in one deviceDry installation via suction unit is possibleWet installation with a floating suction in cisterns and wells possibleIdeal for fully automatic watering through the AUTO ON/OFF functionIncluding dry-running protection and an integrated filter grill on the suction sideForced engine cooling for shallow water operation
Scope of delivery
- Inclusive two fittingsA pump carrierA drain cable
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










