
Highlights & Details
EXTREMA 700/16-3 IX, stainless steel
- Max. flow 42,000 l/h
- Engine 2,500 Watt
Technical specifications
- Max. Size of pumped solids 50 mm
- Max. Temp. Of pumped liquid normal operation (fully immersed) (Tmax) 50 °C.
- Max. Temp. Of the pumped liquid for a short time (completely immersed) (Tmax. ≤ 4 min) 3) 95 °C (max. 4 min)
- Max. Starting frequency in one hour 30, evenly distributed
- Cable version H07RN-F (4G-1 mm2)
- Product type
Effluent sump pump
- Max. delivery head
16 m
- Max. feed rate
42000 l/h
- Max. discharge pressure
1.6 bar
- Operating voltage
400 V
- Power consumption (P1)
2500 W
- Pressure connection
59.62 mm (2") OT
- Max. size of solids
50 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Length
255 mm
- Width
235 mm
- Height
450 mm
- Dim
(L x W x H) 255 x 235 x 450 mm
- Weight
13.5 kg
IPX8
Documents & Downloads
Datasheet
Datasheet 2368852 T.I.P. - Technische Industrie Produkte 30275 EXTREMA 700/16-3 IX Effluent sump pump 42000 l/h 16 m
User & Safety Instructions
User & Safety Instructions 2368852 T.I.P. - Technische Industrie Produkte 30275 EXTREMA 700/16-3 IX Effluent sump pump 42000 l/h 16 m
Warranty Terms
Warranty Terms 2368852 T.I.P. - Technische Industrie Produkte 30275 EXTREMA 700/16-3 IX Effluent sump pump 42000 l/h 16 m
Description
It is particularly suitable for professional use in excavation pits, etc. This pump is also suitable - in contrast to conventional submersible waste water pumps - for transporting liquids with a higher temperature, such as washing hose - in normal operation up to 50°C, temporarily (approx. 4 min) even up to 95°C.
This text is machine translated.
Scope of delivery
- Incl. Hose connection accessories
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








