
Highlights & Details
SaltOne 16000 I-PX DUO, stainless steel
- 900 watt motor
- Max. flow 16,000 l/h
Technical specifications
- Pressure max. 1.0 bar
- Cable type H05RN-F.
- Temperature of the medium max. 90 °C.
- Max. Grain size 2 mm with DUO-ring, 10 mm without DUO-ring
- Minimum suction level 2 mm with DUO-ring, 16 mm without DUO-ring
- Pump housing stainless steel
- Product type
Pool pump
- Max. delivery head
10 m
- Max. feed rate
16000 l/h
- Max. discharge pressure
1 bar
- Operating voltage
230 V
- Pressure connection
39.0 mm (1 1/4") IT
- Max. size of solids
10 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Length
165 mm
- Width
225 mm
- Height
270 mm
- Dim
(L x W x H) 165 x 225 x 270 mm
Documents & Downloads
Datasheet
Datasheet 2368820 T.I.P. - Technische Industrie Produkte 30276 SaltOne 16000 I-PX DUO Pool pump 16000 l/h 10 m
User & Safety Instructions
User & Safety Instructions 2368820 T.I.P. - Technische Industrie Produkte 30276 SaltOne 16000 I-PX DUO Pool pump 16000 l/h 10 m
Warranty Terms
Warranty Terms 2368820 T.I.P. - Technische Industrie Produkte 30276 SaltOne 16000 I-PX DUO Pool pump 16000 l/h 10 m
Description
This text is machine translated.
Features
- Multidimensional connecting piece (1 ¼ “ AG)
- Non-return valve
- DUAL ring
Scope of delivery
- Incl. Non-return valve
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






