
Highlights & Details
Drainage & Pool drainage pump FlatOne 6000 INOX
- Lockable float switch for manual operation
- Specially developed pump base
- Flat suction up to 1 mm (wipe dry)
Technical specifications
- Product type
Pool pump
- Max. delivery head
6 m
- Max. feed rate
6000 l/h
- Max. discharge pressure
0.6 bar
- Operating voltage
230 V
- Power (P2)
300 W
- Pressure connection
39.0 mm (1 1/4") IT
- Max. size of solids
1 mm
- Immersion depth
7 m
- Max. cable length
10 m
- Float switch
Yes
- Weight
4.3 kg
Documents & Downloads
Datasheet
Datasheet 2115002 T.I.P. - Technische Industrie Produkte 30440 FlatOne 6000 INOX Pool pump 6000 l/h 6 m
User & Safety Instructions
User & Safety Instructions 2115002 T.I.P. - Technische Industrie Produkte 30440 FlatOne 6000 INOX Pool pump 6000 l/h 6 m
User & Safety Instructions 2115002 T.I.P. - Technische Industrie Produkte 30440 FlatOne 6000 INOX Pool pump 6000 l/h 6 m
Warranty Terms
Warranty Terms 2115002 T.I.P. - Technische Industrie Produkte 30440 FlatOne 6000 INOX Pool pump 6000 l/h 6 m
Description
as the following: - ideal for drainage with clear or slightly contaminated water - up to 1 mm wipe-dry.
- specially developed for the drainage of pop-up pools - special pump foot prevents the suction of the pool floor film.
- very well suited for pumping out swimming pools, cisterns or containers.
- due to the flat suction up to 1 mm (wipe dry) perfectly suitable for drying rooms.
Specially designed pump foot for pool foil
of the specially developed pump foot (flat suction up to 1mm residual water level) prevents the suction of the pop-up pool floor film. This makes the FlatOne 6000 INOX the ideal helper for your pop-up pool.
This text is machine translated.
Scope of delivery
- Pool drainage pump · Multi-dimensional connector · Check valve
- · User manual.
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




