• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30915 TLS 100 E Dry running protection 30.3 mm (1") IT, 33.25mm (1") OT

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Current: 12 A
  • Timer setting range: 10 - 180 s
  • Temperature range: 55°C
Product type

Dry running protection

Hose connection

30.3 mm (1") IT

33.25mm (1") OT

Operating voltage

230 V

Max. cable length

1.25 m

IP44

Connection

Input: 33.25 mm (1") AG · Output: 30,93 mm (1") IG, rotatable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176293 T.I.P. - Technische Industrie Produkte 30915 TLS 100 E Dry running protection 30.3 mm (1") IT, 33.25mm (1") OT

Warranty Terms

Warranty Terms 1176293 T.I.P. - Technische Industrie Produkte 30915 TLS 100 E Dry running protection 30.3 mm (1") IT, 33.25mm (1") OT

Description

The TLS 100 E is an electronic flow monitor with adjustable switch-off time control features with simple installation an optimal
Protection against dry running in garden pumps and house water works. When enabled, the TLS 100 E the electric pump and keeps it in operation, as long as a certain amount of liquid flows through the cable. The flow is interrupted by water shortage, closed pressure line, among other things, activates the electronic monitoring device a timer, a pump is switched off, and so this effectively protects against damage by a dry run.

This text is machine translated.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)