
Highlights & Details
T.I.P. Domestic water supply HWW 1300/50 Plus TLS
- Maintenance-free capacitor motor with thermal overload protection
- Integrated dry run protection (TLS)
- Food-safe membrane made of high-quality EPDM
Technical specifications
- Product type
Domestic water pump
- Operating voltage
230 V
- Power consumption (P1)
1200 W
- Max. feed rate
4.200 l/h
- Max. delivery head
50 m
- Max. discharge pressure
5 bar
- Boiler volume
50 l
- Selfpriming up to
9 m
- Max. cable length
1.5 m
- Weight
17.6 kg
- Factory colour
Red
Black
Silver
Documents & Downloads
Datasheet
Datasheet 2115020 T.I.P. - Technische Industrie Produkte 31311 HWW 1300/50 Plus TLS Domestic water pump 230 V 4.200 l/h
User & Safety Instructions
User & Safety Instructions 2115020 T.I.P. - Technische Industrie Produkte 31311 HWW 1300/50 Plus TLS Domestic water pump 230 V 4.200 l/h
Warranty Terms
Warranty Terms 2115020 T.I.P. - Technische Industrie Produkte 31311 HWW 1300/50 Plus TLS Domestic water pump 230 V 4.200 l/h
Description
This text is machine translated.
Features
- Hydraulic unit made of Noryl.
Scope of delivery
- House waterworks
- User manual.
What kind of Home Water Treatment are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






