
Technical specifications
- Product type
Petrol garden pump
- Max. delivery head
25 m
- Max. discharge pressure
2.5 bar
- Max. feed rate
15.000 l/h
- Hose connector
47.81 mm (1 1/2") OT
- Pressure connection
47.81 mm (1 1/2") OT
- Factory colour
Black
Red
Silver
- Weight
16.5 kg
1.8 kW (2.5 PS)
- Tank volume
1.6 l
- Fuel
Unleaded petrol
Documents & Downloads
Datasheet
Datasheet 2115021 T.I.P. - Technische Industrie Produkte LTP 250/25 Petrol garden pump 15.000 l/h 25 m
User & Safety Instructions
User & Safety Instructions 2115021 T.I.P. - Technische Industrie Produkte LTP 250/25 Petrol garden pump 15.000 l/h 25 m
Warranty Terms
Warranty Terms 2115021 T.I.P. - Technische Industrie Produkte LTP 250/25 Petrol garden pump 15.000 l/h 25 m
Description
This text is machine translated.
Scope of delivery
- Petrol garden pump
- 2x hose connector Ø 40 mm / 45.48 mm (1 1⁄2" female thread)
- 3 x hose clamps
- 1 x strainer
- User manual.
What kind of Electronic Garden Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




