• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor HDBL103G Diode bridge DBL 200 V Tube

Packaging type
Tube
Product type
Diode bridge
Enclosure
DBL
U(RRM)
200 V
Forward voltage U(F)
1 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diode bridge

Our service for you

Technical specifications

Packaging type

Tube

Type

HDBL103G

Product type

Diode bridge

Enclosure

DBL

Manufacturer

Taiwan Semiconductor

U(RRM)

200 V

Forward voltage U(F)

1 V

Series

HDBL10

Mounting type

PCB mount

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3702496 Taiwan Semiconductor HDBL103G Diode bridge DBL 200 V Tube

User & Safety Instructions

User & Safety Instructions 3702496 Taiwan Semiconductor HDBL103G Diode bridge DBL 200 V Tube

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.