• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Rectifier 1.000 mA UF1GLWH SOD 123W Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
Rectifier
Enclosure
SOD 123W
U(RRM)
400 V
Configuration (diode)
Single
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rectifier

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

UF1GLWH

Product type

Rectifier

Enclosure

SOD 123W

Manufacturer

Taiwan Semiconductor

U(RRM)

400 V

Configuration (diode)

Single

Forward current I(F)

1.000 mA

Forward voltage U(F)

1.25 V

Reverse leakage current I(r)

1.000 nA

Reverse recovery time T(rr)

20 ns

Mounting type

PCB mount

RoHS-compliant

Yes

AEC compliance

AEC-Q101

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702963 Taiwan Semiconductor Rectifier 1.000 mA UF1GLWH SOD 123W Single Tape on Full reel

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.