• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Rectifier 8.000 mA S8KCH DO 214AB Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
Rectifier
Enclosure
DO 214AB
U(RRM)
800 V
Configuration (diode)
Single
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rectifier

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

S8KCH

Product type

Rectifier

Enclosure

DO 214AB

Manufacturer

Taiwan Semiconductor

U(RRM)

800 V

Configuration (diode)

Single

Forward current I(F)

8.000 mA

Forward voltage U(F)

0.99 V

Reverse leakage current I(r)

10.000 nA

Series

S8_CH

Mounting type

PCB mount

RoHS-compliant

Yes

AEC compliance

AEC-Q101

Documents & Downloads

Datasheet

Datasheet 3702677 Taiwan Semiconductor Rectifier 8.000 mA S8KCH DO 214AB Single Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3702677 Taiwan Semiconductor Rectifier 8.000 mA S8KCH DO 214AB Single Tape on Full reel

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.