• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky diode SS26 DO 214AA Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Enclosure
DO 214AA
Forward current I(F)
2.000 mA
Configuration (diode)
Single
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TSC SMD-Schottky-diodes up to 5A SS_, TSSA

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

SS26

Product type

Schottky diode

Enclosure

DO 214AA

Manufacturer

Taiwan Semiconductor

Forward current I(F)

2.000 mA

Reverse leakage current I(r)

400.000 nA

Configuration (diode)

Single

Series

SS2_

Forward voltage U(F)

0.7 V

Mounting type

PCB mount

RoHS-compliant

Yes

Content

1 pc(s)

U(RRM)

60 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702838 Taiwan Semiconductor Schottky diode SS26 DO 214AA Single Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.