• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky diode SS54FSH SOD 128 Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Enclosure
SOD 128
Forward current I(F)
5.000 mA
Configuration (diode)
Single
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Type

SS54FSH

Product type

Schottky diode

Enclosure

SOD 128

Manufacturer

Taiwan Semiconductor

Forward current I(F)

5.000 mA

Reverse leakage current I(r)

200.000 nA

Configuration (diode)

Single

Series

SS5_FSH

Forward voltage U(F)

0.65 V

Diode capacitance C(D)

256 pF

Mounting type

PCB mount

RoHS-compliant

Yes

AEC compliance

AEC-Q101

Content

1 pc(s)

U(RRM)

40 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702850 Taiwan Semiconductor Schottky diode SS54FSH SOD 128 Single Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.