• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky diode TSUP5M45SH TO 277A Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Enclosure
TO 277A
Forward current I(F)
5.000 mA
Configuration (diode)
Single
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TSC SMD-Schottky-diodes 5 A to 20A TSP_

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

TSUP5M45SH

Product type

Schottky diode

Enclosure

TO 277A

Manufacturer

Taiwan Semiconductor

Forward current I(F)

5.000 mA

Reverse leakage current I(r)

150.000 nA

Configuration (diode)

Single

Forward voltage U(F)

0.6 V

Diode capacitance C(D)

589 pF

Mounting type

PCB mount

RoHS-compliant

Yes

AEC compliance

AEC-Q101

Content

1 pc(s)

U(RRM)

45 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702952 Taiwan Semiconductor Schottky diode TSUP5M45SH TO 277A Single Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.